
Number (Package size 250 pc(s))
Highlights & Details
Socket enclosure - cable BLF
- Content: 250 pc(s)
- No. of rows: 1
- Total number of pins: 2
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Connector, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
BLF
- Features
+ wire protection
- CS
2.5 mm
- Pins per row
2
- Total number of pins
2
- Nominal current
5 A
- Nominal current - rounded value
5 A
- Content
250 pc(s)
- AWG max.
20
- AWG (min.)
28
- Stripping length (max.)
8 mm
- Connection
Pull spring
- Connection angle
180°
- Case material
Polyamide
- Manufacturer part #
2438860000
- Factory colour
Black
- Industrial packaging
Yes
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Nominal voltage
150 V
- max. cross section
0.5 mm²
- Min. cross section
0.08 mm²
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-25 °C
- Type
BLF 2.50/02/180 SN BK BX
- Compatible with (details)
28 - 20
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1513782 Weidmüller Socket housing cable BLF Total number of pins 2 Contact spacing: 2.5 mm 2438860000 250 pc(s)
User & Safety Instructions
User & Safety Instructions 1513782 Weidmüller Socket housing cable BLF Total number of pins 2 Contact spacing: 2.5 mm 2438860000 250 pc(s)










