There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
SSC
PSSRN K 24VDC 1Z K 240VAC 20A
Screws
3 V DC
32 V DC
3 - 32 V DC
24 V AC
230 V AC
75 A
230 V AC
1 maker
IP20
17.8 mm
103 mm
20 A
1 pc(s)
yes
Datasheet 3748982 Weidmüller SSC 2986890000 75 A Switching voltage (max.): 230 V AC 1 pc(s)
User & Safety Instructions 3748982 Weidmüller SSC 2986890000 75 A Switching voltage (max.): 230 V AC 1 pc(s)