There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
SSC
PSSRN K 24VDC 1Z K 600VAC 30A
Screws
4 V DC
32 V DC
4 - 32 V DC
42 V AC
600 V AC
75 A
600 V AC
1 maker
IP20
17.8 mm
103 mm
30 A
1 pc(s)
yes
Datasheet 3748986 Weidmüller SSC 2986900000 75 A Switching voltage (max.): 600 V AC 1 pc(s)
User & Safety Instructions 3748986 Weidmüller SSC 2986900000 75 A Switching voltage (max.): 600 V AC 1 pc(s)