There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
SSC
PSSRN K 24VDC 3Z K 600VAC 20A
Screws
5 V DC
32 V DC
5 - 32 V DC
42 V AC
600 V AC
75 A
600 V AC
2 makers
IP20
54 mm
102.5 mm
20 A
1 pc(s)
yes
Datasheet 3748989 Weidmüller SSC 2986910000 75 A Switching voltage (max.): 600 V AC 1 pc(s)
User & Safety Instructions 3748989 Weidmüller SSC 2986910000 75 A Switching voltage (max.): 600 V AC 1 pc(s)