There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
SSC
PSSRN K 24VDC 1D K 1000VDC 15A
Screws
4.5 V DC
32 V DC
4.5 - 32 V DC
20.4 V DC
1000 V DC
75 A
1000 V DC
75 A
1 maker
IP20
17.8 mm
140.5 mm
15 A
1 pc(s)
yes
Datasheet 3748966 Weidmüller SSC 2986930000 75 A Switching voltage (max.): 1000 V DC 1 pc(s)
User & Safety Instructions 3748966 Weidmüller SSC 2986930000 75 A Switching voltage (max.): 1000 V DC 1 pc(s)