There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
SSR
TOS 12VDC 48VDC0,1A
Screws
12 V DC
12 V DC
12 - 12 V DC
5 mA
0 V DC
48 V DC
0.1 A
112 mW
3 V DC
48 V DC
0.1 A
1 maker
-20 °C
+60 °C
IP20
6.4 mm
89.6 mm
87.8 mm
31.4 g
Yes
0.1 A
10 pc(s)
12 V DC
not relevant
Datasheet 306902 Weidmüller SSR 1126930000 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)
User & Safety Instructions 306902 Weidmüller SSR 1126930000 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)