There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
SSR
TOS 24VDC 48VDC0,1A
Screws
24 V DC
24 V DC
24 - 24 V DC
10 mA
0 V DC
48 V DC
0.1 A
280 mW
3 V DC
48 V DC
0.1 A
1 maker
-20 °C
+60 °C
IP20
6.4 mm
89.6 mm
87.8 mm
31.4 g
Yes
0.1 A
10 pc(s)
24 V DC
not relevant
Datasheet 306903 Weidmüller SSR 1126940000 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)
User & Safety Instructions 306903 Weidmüller SSR 1126940000 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)