There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
SSR
TOS 230VAC RC 48VDC0,1A
Screws
230 V AC
230 V AC
230 - 230 V AC
9 mA
0 V DC
48 V DC
0.1 A
1.9 VA
3 V DC
48 V DC
100 mA
1 maker
-20 °C
+60 °C
IP20
6.4 mm
89.6 mm
87.8 mm
32.4 g
Yes
0.1 A
10 pc(s)
230 V AC
yes
Datasheet 200749 Weidmüller SSR 1127010000 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)
User & Safety Instructions 200749 Weidmüller SSR 1127010000 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)