There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
SSR
TOZ 5VDC 48VDC0,1A
Pull spring
5 V DC
5 V DC
5 - 5 V DC
7 mA
0 V DC
48 V DC
0.1 A
35 mW
3 V DC
48 V DC
100 mA
1 maker
-20 °C
+60 °C
IP20
6.4 mm
90.5 mm
87.8 mm
29 g
Yes
0.1 A
10 pc(s)
5 V DC
not relevant
Datasheet 306907 Weidmüller SSR 1127030000 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)
User & Safety Instructions 306907 Weidmüller SSR 1127030000 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)