There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
SSR
TOZ 24VUC 48VDC0,1A
Pull spring
24 V DC
24 V AC
24 V DC
24 V AC
24, 24 - 24, 24 V DC, V AC
10 mA
0 V DC
48 V DC
0.1 A
154 mW
3 V
48 V DC
100 mA
1 maker
-20 °C
+60 °C
IP20
6.4 mm
90.5 mm
87.8 mm
30.4 g
Yes
0.1 A
10 pc(s)
yes
Datasheet 306911 Weidmüller SSR 1127060000 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)
User & Safety Instructions 306911 Weidmüller SSR 1127060000 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)