There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
SSR
TOZ 230VUC 48VDC0,1A
Pull spring
230 V DC
230 V AC
230 V DC
230 V AC
230, 230 - 230, 230 V DC, V AC
3.5 mA
0 V DC
48 V DC
0.1 A
670 mW
0.81 VA
3 V DC
48 V DC
0.1 A
1 maker
-20 °C
+60 °C
IP20
6.4 mm
90.5 mm
87.8 mm
30.4 g
Yes
0.1 A
10 pc(s)
yes
Datasheet 306915 Weidmüller SSR 1127100000 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)
User & Safety Instructions 306915 Weidmüller SSR 1127100000 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)