There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
SSR
TOS 24VDC 24VDC2A
Screws
24 V DC
24 V DC
24 - 24 V DC
11.5 mA
3 V DC
33 V DC
2 A
280 mW
3 V
33 V DC
2 A
1 maker
-20 °C
+60 °C
IP20
6.4 mm
89.6 mm
87.8 mm
32.2 g
Yes
2 A
10 pc(s)
24 V DC
yes
Datasheet 306923 Weidmüller SSR 1127170000 2 A Switching voltage (max.): 33 V DC 10 pc(s)
User & Safety Instructions 306923 Weidmüller SSR 1127170000 2 A Switching voltage (max.): 33 V DC 10 pc(s)