There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
SSR
TOS 24VUC 24VDC2A
Screws
24 V DC
24 V AC
24 V DC
24 V AC
24, 24 - 24, 24 V DC, V AC
10 mA
3 V DC
33 V DC
2 A
154 mW
3 V
33 V DC
2 A
1 maker
-20 °C
+60 °C
IP20
6.4 mm
89.6 mm
87.8 mm
32.4 g
Yes
2 A
10 pc(s)
yes
Datasheet 306924 Weidmüller SSR 1127180000 2 A Switching voltage (max.): 33 V DC 10 pc(s)
User & Safety Instructions 306924 Weidmüller SSR 1127180000 2 A Switching voltage (max.): 33 V DC 10 pc(s)