There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
SSR
TOS 230VAC RC 24VDC2A
Screws
230 V AC
230 V AC
230 - 230 V AC
9 mA
3 V DC
33 V DC
2 A
1.9 VA
3 V DC
33 V DC
2 A
1 maker
-20 °C
+60 °C
IP20
6.4 mm
89.6 mm
87.8 mm
32.4 g
Yes
2 A
10 pc(s)
230 V AC
not relevant
Datasheet 306930 Weidmüller SSR 1127240000 2 A Switching voltage (max.): 33 V DC 10 pc(s)
User & Safety Instructions 306930 Weidmüller SSR 1127240000 2 A Switching voltage (max.): 33 V DC 10 pc(s)