There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
SSR
TOS 24VDC 230VAC1A
Screws
24 V DC
24 V DC
24 - 24 V DC
11.5 mA
24 V AC
240 V AC
1 A
280 mW
24 V AC
250 V AC
1 A
1 maker
-20 °C
+60 °C
IP20
6.4 mm
89.6 mm
87.8 mm
32.1 g
Yes
1 A
10 pc(s)
24 V DC
yes
Datasheet 306947 Weidmüller SSR 1127410000 1 A Switching voltage (max.): 240 V AC 10 pc(s)
User & Safety Instructions 306947 Weidmüller SSR 1127410000 1 A Switching voltage (max.): 240 V AC 10 pc(s)