There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
SSR
TOZ 5VDC 230VAC1A
Pull spring
5 V DC
5 V DC
5 - 5 V DC
15 mA
24 V AC
240 V AC
1 A
75 mW
24 V AC
240 V AC
1 A
1 maker
-20 °C
+60 °C
IP20
6.4 mm
90.5 mm
87.8 mm
29.1 g
Yes
1 A
10 pc(s)
5 V DC
yes
Datasheet 306949 Weidmüller SSR 1127510000 1 A Switching voltage (max.): 240 V AC 10 pc(s)
User & Safety Instructions 306949 Weidmüller SSR 1127510000 1 A Switching voltage (max.): 240 V AC 10 pc(s)