There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
SSR
TOZ 24VUC 230VAC1A
Pull spring
24 V DC
24 V AC
24 V DC
24 V AC
24, 24 - 24, 24 V DC, V AC
10 mA
24 V AC
240 V AC
1 A
154 mW
24 V AC
240 V AC
1 A
1 maker
-20 °C
+60 °C
IP20
6.4 mm
90.5 mm
87.8 mm
30.2 g
Yes
1 A
10 pc(s)
not relevant
Datasheet 306953 Weidmüller SSR 1127540000 1 A Switching voltage (max.): 240 V AC 10 pc(s)
User & Safety Instructions 306953 Weidmüller SSR 1127540000 1 A Switching voltage (max.): 240 V AC 10 pc(s)