1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SSR
TOZ 24VDC 24VDC3,5A
Pull spring
24 V DC
24 V DC
24 - 24 V DC
10 mA
3 V DC
33 V DC
3.5 A
240 mW
1 maker
-20 °C
+60 °C
IP20
12.8 mm
90.5 mm
87.8 mm
52.5 g
3.5 A
10 pc(s)
Datasheet 1766301 Weidmüller SSR 1127650000 3.5 A Switching voltage (max.): 33 V DC 10 pc(s)
User & Safety Instructions 1766301 Weidmüller SSR 1127650000 3.5 A Switching voltage (max.): 33 V DC 10 pc(s)