
Number (Package size 10 pc(s))
Total (€ 31.01 / piece)
€ 310.08
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
SSR
- Type
TOS 24VDC ACT
- Connection
Screws
- Control voltage (min.)
24 V DC
24 V AC
- Control voltage (max.)
24 V DC
24 V AC
- Control voltage range
24, 24 - 24, 24 V DC, V AC
- Control current (max.)
11.5 mA
- Switching voltage (min.)
3 V DC
- Switching voltage (max.)
33 V DC
- Current load (max.)
2 A
- Max. switching capacity
280 mW
- Output voltage (max.)
33 V DC
- Max. output current
2 A
- Contact type
1 maker
- Min. temperature
-20 °C
- Max. temperature
+60 °C
IP20
- Width
6.4 mm
- Height
89.6 mm
- Depth
87.8 mm
- Weight
31.4 g
- Permanent current (max.)
2 A
- Content
10 pc(s)
- Nominal control voltage
24 V DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1765750 Weidmüller SSR 1391680000 2 A Switching voltage (max.): 33 V DC 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1765750 Weidmüller SSR 1391680000 2 A Switching voltage (max.): 33 V DC 10 pc(s)
Description
Semiconductor relay for the wear-free and noiseless switching and amplification of digital signals. The control and load circuit are electrically isolated.
This text is machine translated.
This text is machine translated.








