Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SSR
TOP 12VDC 48VDC0.1A
Push-in button
12 V DC
12 V DC
12 - 12 V DC
5 mA
0 V DC
48 V DC
112 mW
3 V
48 V DC
0.1 A
1 maker
-20 °C
+60 °C
IP20
6.4 mm
89.4 mm
87.8 mm
29 g
0.1 A
10 pc(s)
12 V DC
not relevant
User & Safety Instructions 2245355 Weidmüller SSR 2618600000 Switching voltage (max.): 48 V DC 10 pc(s)