There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
SSR
SSS RELAIS 24V/24V 0,1ADC
Jack connector
18 V DC
30 V DC
18 - 30 V DC
7 mA
0 V DC
48 V DC
0.1 A
170 mW
3 V DC
48 V DC
100 mA
1 maker
-20 °C
+60 °C
5 mm
28 mm
15 mm
3.53 g
Yes
0.1 A
20 pc(s)
24 V DC
not relevant
Datasheet 390961 Weidmüller SSR 4061180000 0.1 A Switching voltage (max.): 48 V DC 20 pc(s)
User & Safety Instructions 390961 Weidmüller SSR 4061180000 0.1 A Switching voltage (max.): 48 V DC 20 pc(s)