There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SSR
SSS Relais 24V/24V 2Adc
Jack connector
18 V DC
30 V DC
18 - 30 V DC
7 mA
3 V DC
33 V DC
2 A
170 mW
1 maker
-20 °C
+60 °C
5 mm
28 mm
15 mm
3.61 g
2 A
1 pc(s)
Datasheet 506889 Weidmüller SSR 4061190000-1 2 A Switching voltage (max.): 33 V DC 1 pc(s)
User & Safety Instructions 506889 Weidmüller SSR 4061190000-1 2 A Switching voltage (max.): 33 V DC 1 pc(s)