There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
SSR
SSS RELAIS 60V/24V 2ADC
Jack connector
52 V DC
72 V DC
52 - 72 V DC
3 mA
3 V DC
33 V DC
2 A
180 mW
3 V DC
33 V DC
2 A
1 maker
-20 °C
+60 °C
5 mm
28 mm
15 mm
20 g
Yes
2 A
20 pc(s)
yes
Datasheet 390963 Weidmüller SSR 4061200000 2 A Switching voltage (max.): 33 V DC 20 pc(s)
User & Safety Instructions 390963 Weidmüller SSR 4061200000 2 A Switching voltage (max.): 33 V DC 20 pc(s)