There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
SSR
SSS RELAIS 24V/230V 1AAC
Jack connector
18 V DC
30 V DC
18 - 30 V DC
7 mA
24 V AC
240 V AC
1 A
170 mW
3 V DC
240 V AC
100 mA
1 maker
-20 °C
+60 °C
5 mm
28 mm
15 mm
3.53 g
Yes
1 A
20 pc(s)
24 V DC
not relevant
Datasheet 390964 Weidmüller SSR 4061210000 1 A Switching voltage (max.): 240 V AC 20 pc(s)
User & Safety Instructions 390964 Weidmüller SSR 4061210000 1 A Switching voltage (max.): 240 V AC 20 pc(s)