There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
SSR
SSS RELAIS 60V/24V 0,1ADC
Jack connector
52 V DC
72 V DC
52 - 72 V DC
2.8 mA
0 V DC
48 V DC
0.1 A
180 mW
3 V DC
48 V DC
100 mA
1 maker
-20 °C
+60 °C
5 mm
28 mm
15 mm
20.05 g
Yes
0.1 A
20 pc(s)
yes
Datasheet 390966 Weidmüller SSR 4061230000 0.1 A Switching voltage (max.): 48 V DC 20 pc(s)
User & Safety Instructions 390966 Weidmüller SSR 4061230000 0.1 A Switching voltage (max.): 48 V DC 20 pc(s)