There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SSR
SSS Relais 5V/24V 2Adc
Jack connector
2.5 V DC
6 V DC
2.5 - 6 V DC
9 mA
3 V DC
33 V DC
2 A
45 mW
1 maker
-20 °C
+60 °C
5 mm
28 mm
15 mm
2.05 g
2 A
1 pc(s)
Datasheet 506888 Weidmüller SSR 4064310000 2 A Switching voltage (max.): 33 V DC 1 pc(s)