There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
SSR
SSS RELAIS 5V/24V 0,1ADC
Jack connector
2.5 V DC
6 V DC
2.5 - 6 V DC
4.1 mA
0 V DC
48 V DC
0.1 A
20 mW
3 V DC
48 V DC
100 mA
1 maker
-20 °C
+60 °C
5 mm
28 mm
15 mm
3.29 g
Yes
0.1 A
20 pc(s)
yes
Datasheet 390975 Weidmüller SSR 4064320000 0.1 A Switching voltage (max.): 48 V DC 20 pc(s)
User & Safety Instructions 390975 Weidmüller SSR 4064320000 0.1 A Switching voltage (max.): 48 V DC 20 pc(s)