There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
SSR
SSR 24V ACDC/230VAC 4A
Jack connector
15 V DC
15 V AC
30 V DC
30 V AC
15, 15 - 30, 30 V DC, V AC
10 mA
12 V AC
275 V AC
4 A
240 mW
12 V
275 V AC
4 A
1 maker
-40 °C
+50 °C
13 mm
29.2 mm
25 mm
18.467 g
Yes
4 A
15 pc(s)
yes
Datasheet 391423 Weidmüller SSR 8576360000 4 A Switching voltage (max.): 275 V AC 15 pc(s)
User & Safety Instructions 391423 Weidmüller SSR 8576360000 4 A Switching voltage (max.): 275 V AC 15 pc(s)