There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
SSR
MCZ O TRAK 24.110VDC
Pull spring
24 V DC
110 V DC
24 - 110 V DC
2.8 mA
5 V DC
137.5 V DC
0.25 A
5 V DC
137.5 V DC
0.25 A
1 maker
-25 °C
+70 °C
IP20
6.1 mm
91 mm
63.2 mm
23.9 g
Yes
0.25 A
10 pc(s)
Datasheet 391726 Weidmüller SSR 8820710000 0.25 A Switching voltage (max.): 137.5 V DC 10 pc(s)
User & Safety Instructions 391726 Weidmüller SSR 8820710000 0.25 A Switching voltage (max.): 137.5 V DC 10 pc(s)