
Number
Technical specifications
- Housing material: WEMID (Combustibility V0 according to UL 94)
- Packaging type
Piece
- Product type
SSR
- Type
MOS 5VTTL/24VDC 0,1A
- Connection
Screws
- Control voltage (min.)
5 V DC
- Control voltage (max.)
5 V DC
- Control voltage range
5 - 5 V DC
- Control current (max.)
0.1 mA
- Switching voltage (min.)
24 V DC
- Switching voltage (max.)
24 V DC
- Current load (max.)
0.1 A
- Max. switching capacity
0.5 mW
- Output voltage (max.)
24 V DC
- Max. output current
0.1 A
- Contact type
1 maker
- Min. temperature
-25 °C
- Max. temperature
+60 °C
IP20
- Width
6.1 mm
- Height
88.1 mm
- Depth
97.8 mm
- Weight
34.8 g
- Permanent current (max.)
0.1 A
- Content
1 pc(s)
- Type
TTL module (adjustment of TTL signals)
- Type
MOS 5VTTL/24VDC 0.1A
- Connection
Diameter 0.5 – 4 mm²
- Output signal
19.6 – 28.8 V/DC
- Input signal
5 V TTL/0.5 W
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 505475 Weidmüller SSR 8937920000 0.1 A Switching voltage (max.): 24 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 505475 Weidmüller SSR 8937920000 0.1 A Switching voltage (max.): 24 V DC 1 pc(s)
Description
Features
- LED operating display
- Reverse polarity protection diode
- Free-wheeling diode
- Retention and expulsion assistance.

