
Number
Technical specifications
- Housing material: WEMID (Combustibility V0 according to UL 94)
- Packaging type
Piece
- Product type
SSR
- Type
MOS 12-28VDC/5VTTL
- Connection
Screws
- Control voltage (min.)
12 V DC
- Control voltage (max.)
28 V DC
- Control voltage range
12 - 28 V DC
- Switching voltage (min.)
5 V DC
- Switching voltage (max.)
5 V DC
- Current load (max.)
0.05 A
- Max. switching capacity
150 mW
- Output voltage (max.)
5 V DC
- Max. output current
0.05 A
- Contact type
1 maker
- Min. temperature
-25 °C
- Max. temperature
+60 °C
IP20
- Width
6.1 mm
- Height
88.1 mm
- Depth
97.8 mm
- Weight
34 g
- Permanent current (max.)
0.05 A
- Content
1 pc(s)
- Type
TTL module (adjustment of TTL signals)
- Type
MOS 12-28VDC/5VTTL
- Connection
Diameter 0.5 – 4 mm²
- Output signal
TTL level 50 mA
- Input signal
12 – 28 V/DC/0.15 W
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 505476 Weidmüller SSR 8937930000 0.05 A Switching voltage (max.): 5 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 505476 Weidmüller SSR 8937930000 0.05 A Switching voltage (max.): 5 V DC 1 pc(s)
Description
Features
- LED operating display
- Reverse polarity protection diode
- Free-wheeling diode
- Retention and expulsion assistance.

