
Number
Technical specifications
- Housing material: WEMID (Combustibility V0 according to UL 94)
- Packaging type
Piece
- Product type
SSR
- Type
MOS 24VDC/5-48VDC 0,5A
- Connection
Screws
- Control voltage (min.)
24 V DC
- Control voltage (max.)
24 V DC
- Control voltage range
24 - 24 V DC
- Switching voltage (min.)
5 V DC
- Switching voltage (max.)
48 V DC
- Current load (max.)
0.5 A
- Max. switching capacity
160 mW
- Output voltage (max.)
48 V DC
- Max. output current
0.5 A
- Contact type
1 change-over
- Min. temperature
-25 °C
- Max. temperature
+60 °C
IP20
- Width
6.1 mm
- Height
88.1 mm
- Depth
97.8 mm
- Weight
34 g
- Permanent current (max.)
0.5 A
- Content
1 pc(s)
- Type
Electronic changeover
- Type
MOS 24VDC/5-48VDC 0.5A
- Connection
Diameter 0.5 – 4 mm²
- Output signal
5 – 48 V/DC/500 mA
- Input signal
24 V/DC/0.16 W
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 505477 Weidmüller SSR 8937980000 0.5 A Switching voltage (max.): 48 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 505477 Weidmüller SSR 8937980000 0.5 A Switching voltage (max.): 48 V DC 1 pc(s)
Description
Features
- LED operating display
- Reverse polarity protection diode
- Free-wheeling diode
- Retention and expulsion assistance.

