
Number
Technical specifications
- Storage temperature, max. 80 °C.
- Storage temperature, min.: -40 °C
- Status indicator: Green LED
- Switch-on delay < : 200 ns
- Switch-off delay < : 400 ns
- Voltage drop at max. load: ≤ 2 V.
- Leakage current < 1 µA
- Short-circuit proof: No.
- Colour, black
- Rated voltage: 30 V
- Overvoltage category II
- Surge voltage 500 V (1.2/50 μ)
- Humidity: 5...95 % rel. humidity, Tu = 55 °C, no condensation
- MTTF: 2,559 years
- On/off voltage 5.6 V / 5 V DC
- Protective circuit: Varistor, reverse polarity protection
- Load category LC A.
- Protection circuit on load side: Varistor, reverse polarity protection
- Mounting rail TS 35
- Flammability class according to UL 94: V-0
- Pollution level: 2
- Electrical strength control side - load side: 350 Vrms / 1 min.
- Wire stripping length rated connection 7 mm
- Clamping range, rated connection 2.5 mm²
- Clamping range, min. 0.5 mm²
- Clamping range, max. 4 mm²
- Conductor cross-section, single-wire, min.: 0.5 mm²
- Conductor cross-section, single-wire, max. 4 mm²
- Conductor cross-section, fine strand, min. 0.5 mm²
- Conductor cross-section, fine strand, max. 2.5 mm²
- Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, min.: 0.5 mm²
- Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, max. 1.5 mm²
- Conductor cross-section, fine strand, AEH (DIN 46228-1), min. 0.5 mm²
- Conductor cross-section, fine strand, AEH (DIN 46228-1), max. 1.5 mm²
- Blade size 0.6 x 3.5 mm
- Max. Switching frequency (DC control voltage) 530 kHz
- Tightening torque, min.: 0.4 Nm
- Tightening torque, max. 0.6 Nm
- On/off current 2.5 mA / 1.6 mA DC
- Packaging type
Piece
- Product type
SSR
- Type
MOS 12-28VDC 100kHz
- Connection
Screws
- Control voltage (min.)
12 V DC
- Control voltage (max.)
28 V DC
- Control voltage range
12 - 28 V DC
- Switching voltage (min.)
19.6 V DC
- Switching voltage (max.)
28.8 V DC
- Current load (max.)
0.05 A
- Max. switching capacity
360 mW
- Output voltage (min.)
19.6 V
- Output voltage (max.)
28.8 V DC
- Max. output current
0.05 A
- Contact type
1 maker
- Min. temperature
-25 °C
- Max. temperature
+60 °C
IP20
- Width
6.1 mm
- Height
88.1 mm
- Depth
97.8 mm
- Weight
31.81 g
- Permanent current (max.)
0.05 A
- Content
1 pc(s)
- Type
Optocoupler module (up to 100 kHz)
- Type
MOS 12-28VDC 100kHz
- Output signal
24 V/DC/50 mA
- Input signal
12 – 28 V/DC/0.08 – 0.3 W
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 505469 Weidmüller SSR 8937990000 0.05 A Switching voltage (max.): 28.8 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 505469 Weidmüller SSR 8937990000 0.05 A Switching voltage (max.): 28.8 V DC 1 pc(s)


