Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Piece
SSR
TOP 5VDC/48VDC 0,1A
Push-in connector
5 V DC
5 V DC
5 - 5 V DC
7.7 mA
5 V DC
48 V DC
0.1 A
170 mW
48 V DC
0.1 A
1 maker
-20 °C
+60 °C
IP20
6.1 mm
79.4 mm
55 mm
19.3 g
0.1 A
1 pc(s)
TOP 5VDC/ 48VDC 0.1A
5 – 48 V/DC/100 mA
5 V DC
Datasheet 505454 Weidmüller SSR 8950760000-1 0.1 A Switching voltage (max.): 48 V DC 1 pc(s)