Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

SSR
TOP 24VDC/48VDC 0,5A
Push-in connector
24 V DC
24 V DC
24 - 24 V DC
7 mA
5 V DC
48 V DC
0.5 A
170 mW
1 maker
-20 °C
+60 °C
IP20
6.1 mm
79.4 mm
55 mm
19.6 g
0.5 A
1 pc(s)
TOP 24VDC/ 48VDC 0.5A
5 – 48 V/DC/500 mA
24 VDC
Datasheet 505461 Weidmüller SSR 8950980000-1 0.5 A Switching voltage (max.): 48 V DC 1 pc(s)