
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 29.40
3
4% = € 1.27
€ 28.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 29.40 / piece)
€ 30.24
€ 29.40
plus VAT.
14-day return policy included
Highlights & Details
Solid state relays
Technical specifications
- Storage temperature, max. 80 °C.
- Storage temperature, min.: -40 °C
- Status indicator: No.
- Switch-on delay: ≤ 10 ms
- Switch-off delay < : 12 ms
- Voltage drop at max. load < 1.8 V
- Leakage current < 1 mA
- Short-circuit proof: No.
- Colour, black
- Rated voltage: 300 V
- Over voltage category III
- Creepage and air distance control side - load side: > 3 mm
- Surge voltage 4 kV (1.2/50 µs)
- Humidity: 5...95 % rel. humidity, Tu = 40 °C, no condensation
- MTTF: 2,500 Years
- On/off voltage: 4 V/1.25 V DC
- Protective circuit: Varistor, reverse polarity protection
- Load category: AC1
- Protective circuit on load side: Varistor, RC element
- Mounting rail TS 35
- Flammability class according to UL 94: V-0
- Pollution level: 2
- Electrical strength control side - load side: 1.2 kVeff / 1 min.
- Insulation stripping length rated connection: 10 mm
- Clamping range, rated connection 1.5 mm²
- Clamping range, min. 0.5 mm²
- Clamping range, max. 2.5 mm²
- Conductor cross-section AWG, min. AWG 20
- Conductor cross-section AWG, max. AWG 14
- Conductor cross-section, single-wire, min.: 0.5 mm²
- Conductor cross-section, single-wire, max. 1.5 mm²
- Conductor cross-section, fine strand, min. 0.5 mm²
- Conductor cross-section, fine strand, max. 1.5 mm²
- Conductor cross-section, fine strand, min. (AWG) 20 AWG
- Conductor cross-section, fine strand, max. (AWG): AWG 14
- Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, min.: 0.5 mm²
- Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, max. 1.5 mm²
- Conductor cross-section, fine strand, AEH (DIN 46228-1), min. 0.5 mm²
- Conductor cross-section, fine strand, AEH (DIN 46228-1), max. 1.5 mm²
- Blade size 0.6 x 3.5 mm
- Max. Switching frequency (DC control voltage): 10 Hz
- Packaging type
Piece
- Product type
SSR
- Type
TOP 5VDC/230VAC 0,1A
- Connection
Push-in connector
- Control voltage (min.)
5 V DC
- Control voltage (max.)
5 V DC
- Control voltage range
5 - 5 V DC
- Control current (max.)
7.8 mA
- Switching voltage (min.)
24 V AC
- Switching voltage (max.)
230 V AC
- Current load (max.)
0.1 A
- Max. switching capacity
40 mW
- Output voltage (max.)
230 V AC
- Max. output current
0.1 A
- Contact type
1 maker
- Min. temperature
-20 °C
- Max. temperature
+60 °C
IP20
- Width
6.1 mm
- Height
79.4 mm
- Depth
55 mm
- Weight
19 g
- Permanent current (max.)
0.1 A
- Content
1 pc(s)
- Type
TOP 5VDC/ 230VAC 0.1A
- Output signal
24 – 230 V/AC/100 mA
- Input signal
5 V DC
Documents & Downloads
Datasheet
Datasheet 505465 Weidmüller SSR 8951160000-1 0.1 A Switching voltage (max.): 230 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 505465 Weidmüller SSR 8951160000-1 0.1 A Switching voltage (max.): 230 V AC 1 pc(s)


