
Number
Total (€ 219.99 / piece)
€ 219.99
incl. VAT
14-day return policy included
Highlights & Details
Crimper
- For wire-end sleeves, 0.5mm², 2.5mm², trapeze crimp
Technical specifications
- Crimp type/profile: Trapezoid crimp
- Product type
Crimper
- Manufacturer part #
9020000000
- Range of uses
Linked ferrules
- Crimp area
0.5 up to 2.5 mm²
- Crimp area AWG
14 up to 20 awg
- Crimp area (min.)
0.5 mm²
- Crimp area (max.)
2.5 mm²
- Crimp area AWG (min.)
20 awg
- Crimp area AWG (max.)
14 awg
- Length
210 mm
- Width
210 mm
- Height
250 mm
- Weight
250.91 g
TRUE
248.63 kg/m
210 m
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 259253 Weidmüller STRIPAX PLUS 2.5 9020000000 Crimper Linked ferrules 0.5 up to 2.5 mm²
User & Safety Instructions
User & Safety Instructions 259253 Weidmüller STRIPAX PLUS 2.5 9020000000 Crimper Linked ferrules 0.5 up to 2.5 mm²
Description
Crimping tool for cable end sleeves. Cutting, stripping and crimping tools, 0.5 mm², 2.5 mm², Trapezoidal crimp. Cutting, stripping and crimping tool for Linked ferrules. Cutting, stripping, crimping, automatic wire end sleeves transport. Interlock guarantees proper contact unlocking option for any misuse. Efficient operation: only a tool for cable processing, therefore, considerable time savings.
Scope of delivery
- 1 pcs. STRIPAX PLUS 2.5
Hints
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























