
Technical specifications
- Height: 99 mm
- cross section (cutting power): 6 mm²
- Product type
Cable stripper tool
- Suitable for
Cables with halogen-free coating
- Working area (cross section)
2.5 up to 10 mm²
- Working area cross section (min.)
2.5 mm²
- Operating range (cross section) (max.)
10 mm²
- Operating range (AWG diameter)
8 up to 14
- Range of use
Electrician
- Operating range (AWG cross section) (min.)
14
- Operating range (AWG cross section) (max.)
8 awg
- Length stop range
25 mm (max)
- Length stop (max.)
25 mm
- Material
Plastic
- Material properties
fibreglass-reinforced
- Length
22 mm
- Suitable for
Weidmüller
- Width
190 mm
- Weight
171.8 g
- Features
incl. spare blades
TRUE
171.8 kg/m
190 m
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1950403 Weidmüller STRIPAX ULTIMATE XL 1512780000 Electrician Cable stripper tool incl. spare blades 2.5 up to 10 mm² 8 up to 14
User & Safety Instructions
User & Safety Instructions 1950403 Weidmüller STRIPAX ULTIMATE XL 1512780000 Electrician Cable stripper tool incl. spare blades 2.5 up to 10 mm² 8 up to 14



