

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Transfer module
RS 16IO 3W L H Z
Pull spring
24 V DC
24 V DC (max)
-25 °C
+50 °C
87 mm
72 mm
90 mm
(L x W x H) 90 x 87 x 72 mm
1 pc(s)
Yes
DIN rail (top hat rail) 35 mm
90
87 mm
72 mm
1 A
24 V
20
Spring clamp connection
2
yes
Datasheet 202623 Weidmüller Transfer module 1 pc(s) RS 16IO 3W L H Z 24 V DC (max)
User & Safety Instructions 202623 Weidmüller Transfer module 1 pc(s) RS 16IO 3W L H Z 24 V DC (max)