There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Transfer module
RS 8AIO DP SD S
Screw terminal
50 V DC
25 V AC
50, 25 V DC, V AC (max)
-20 °C
+50 °C
87 mm
72 mm
117 mm
(L x W x H) 117 x 87 x 72 mm
1 pc(s)
Yes
DIN rail (top hat rail) 35 mm
117
87 mm
72 mm
0.5 A
50 V
25
Screw connection
2
yes
Datasheet 259667 Weidmüller Transfer module 1 pc(s) RS 8AIO DP SD S 50, 25 V DC, V AC (max)
User & Safety Instructions 259667 Weidmüller Transfer module 1 pc(s) RS 8AIO DP SD S 50, 25 V DC, V AC (max)