There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Transfer module
RS 8AIO I-M-DP SD S
Screw terminal
50 V DC
25 V AC
50, 25 V DC, V AC (max)
-20 °C
+50 °C
109 mm
81 mm
114 mm
(L x W x H) 114 x 109 x 81 mm
1 pc(s)
Yes
DIN rail (top hat rail) 35 mm
114
109 mm
81 mm
0.5 A
50 V
25
Screw connection
2
yes
Datasheet 259673 Weidmüller Transfer module 1 pc(s) RS 8AIO I-M-DP SD S 50, 25 V DC, V AC (max)
User & Safety Instructions 259673 Weidmüller Transfer module 1 pc(s) RS 8AIO I-M-DP SD S 50, 25 V DC, V AC (max)