
Technical specifications
- RC filter 94 Ω / 100 nF
- Mounting rail TS 35
- Flammability class according to UL 94: V-0
- Over voltage category III
- Pollution level: 2
- Voltage strength input - output: 1.2 kVeff / 5 s.
- Surge voltage 6 kV (1.2/50 µs)
- Wire stripping length rated connection: 8 mm
- Clamping range, rated connection 1.5 mm²
- Clamping range, min. 0.14 mm²
- Clamping range, max. 2.5 mm²
- Conductor cross-section AWG, min.: 26
- Conductor cross-section AWG, max. 14
- Conductor cross-section, single-wire, min. 0.14 mm²
- Conductor cross-section, single-wire, max. 2.5 mm²
- Conductor cross-section, fine strand, min. 0.14 mm²
- Conductor cross-section, fine strand, max. 2.5 mm²
- Blade size 0.4 x 2.0 mm
- Product type
Crossbar switch
- Type
TRP 230VAC RC 1CO 16A
- Connection
Push-in button
- Factory colour
Black
- Max. pick-up voltage
112 V AC
- Response time
14 ms
- Fall time
12 ms
- Contact type
1 change-over
- Contact material
AgNi
- Nominal voltage
230 V AC
- Switching voltage (max.)
250 V DC/AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
384 W
- Durability
30 X 10 6 circuits
- Creepage distance (coil/clips)
5.5 mm
- Features
+ LED display
+ diode bridge
+ RC circuit
w/o test button
IP20
- Max. temperature
+60 °C
- Min. temperature
-40 °C
- Depth
87.8 mm
- Width
12.8 mm
- Height
89.4 mm
- Dim
(W x H x D) 12.8 x 89.4 x 87.8 mm
- Content
10 pc(s)
- Weight
58 g
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2245318 Weidmüller TRP 230VAC RC 1CO 16A Crossbar switch 230 V AC 16 A 1 change-over 10 pc(s)










