
Technical specifications
- Mounting rail TS 35
- Flammability class according to UL 94: V-0
- Over voltage category III
- Pollution level: 2
- Voltage strength input - output: 4 kVeff / 1 min.
- Surge voltage 6 kV (1.2/50 µs)
- Wire stripping length rated connection: 8 mm
- Clamping range, rated connection 1.5 mm²
- Clamping range, min. 0.14 mm²
- Clamping range, max. 2.5 mm²
- Conductor cross-section AWG, min.: 26
- Conductor cross-section AWG, max. 14
- Conductor cross-section, single-wire, min. 0.14 mm²
- Conductor cross-section, single-wire, max. 2.5 mm²
- Conductor cross-section, fine strand, min. 0.14 mm²
- Conductor cross-section, fine strand, max. 2.5 mm²
- Blade size 0.4 x 2.0 mm
- Product type
Crossbar switch
- Type
TRP 230VUC 1CO
- Connection
Push-in button
- Factory colour
Black
- Max. pick-up voltage
164 V AC
166 V DC
- Response time
15 ms
- Fall time
50 ms
- Contact type
1 change-over
- Contact material
AgNi
- Nominal voltage
230 V DC/AC
- Switching voltage (max.)
250 V DC/AC
- Switching current (max.)
6 A
- Max. switching capacity
1500 VA
144 W
- Durability
5 x 10 6 circuits
- Creepage distance (coil/clips)
5.5 mm
- Features
+ LED display
+ diode bridge
w/o test button
IP20
- Max. temperature
+60 °C
- Min. temperature
-40 °C
- Depth
87.8 mm
- Width
6.4 mm
- Height
89.4 mm
- Dim
(W x H x D) 6.4 x 89.4 x 87.8 mm
- Content
10 pc(s)
- Weight
29.5 g
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2245304 Weidmüller TRP 230VUC 1CO Crossbar switch 230 V DC/AC 6 A 1 change-over 10 pc(s)










