
Technical specifications
- Complete unit with base: YesSwitching behavior of the drive: MonostableDrive, polarity: Non-polarizedType of switch contact: Single contact
- Product type
Crossbar switch
- Type
TRP 24-230VUC 1CO 16A ED2
- Connection
Jack connector
- Min. pick-up voltage
21.6 V AC
21.6 V DC
- Max. pick-up voltage
253 V AC
253 V DC
- Response time
30 ms
- Fall time
75 ms
- Contact type
1 change-over
- Switching voltage (max.)
250 V DC/AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
384 W
- Durability
30 x 106 switches ·
- Features
+ LED display
IP20
- Max. temperature
+60 °C
- Min. temperature
-40 °C
- Depth
87.8 mm
- Width
12.8 mm
- Height
89.4 mm
- Dim
(W x H x D) 12.8 x 89.4 x 87.8 mm
- Content
10 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2542357 Weidmüller TRP 24-230VUC 1CO 16A ED2 Crossbar switch 16 A 1 change-over 10 pc(s)










