There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Crossbar switch
TRP 24VDC 1CO 16A PB
Jack connector
1 change-over
AgNi
24 V DC
250 V DC/AC
16 A
+ LED display
IP20
97.5 mm
12.8 mm
(W x D) 12.8 mm x 97.5 mm
5 pc(s)
not relevant
Datasheet 3750800 Weidmüller TRP 24VDC 1CO 16A PB Crossbar switch 24 V DC 16 A 1 change-over 5 pc(s)
User & Safety Instructions 3750800 Weidmüller TRP 24VDC 1CO 16A PB Crossbar switch 24 V DC 16 A 1 change-over 5 pc(s)
The necessary accessories are required to use the article as described.