
Technical specifications
- Mounting rail TS 35
- Flammability class according to UL 94: V-0
- Over voltage category III
- Pollution level: 2
- Voltage strength input - output: 1.2 kVeff / 5 s.
- Surge voltage 6 kV (1.2/50 µs)
- Wire stripping length rated connection: 8 mm
- Clamping range, rated connection 1.5 mm²
- Clamping range, min. 0.14 mm²
- Clamping range, max. 2.5 mm²
- Conductor cross-section AWG, min.: 26
- Conductor cross-section AWG, max. 14
- Conductor cross-section, single-wire, min. 0.14 mm²
- Conductor cross-section, single-wire, max. 2.5 mm²
- Conductor cross-section, fine strand, min. 0.14 mm²
- Conductor cross-section, fine strand, max. 2.5 mm²
- Blade size 0.4 x 2.0 mm
- Product type
Crossbar switch
- Type
TRP 24VDC 1NO HC
- Connection
Push-in button
- Factory colour
Black
- Max. pick-up voltage
18 V DC
- Response time
7 ms
- Fall time
16 ms
- Contact type
1 maker
- Contact material
AgSnO
- Nominal voltage
24 V DC
- Switching voltage (max.)
250 V DC/AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
384 W
- Durability
10 x 10 6 circuits
- Creepage distance (coil/clips)
5.5 mm
- Features
+ LED display
+ flyback diode
+ reverse polarity protection
w/o test button
IP20
- Max. temperature
+60 °C
- Min. temperature
-40 °C
- Depth
87.8 mm
- Width
12.8 mm
- Height
89.4 mm
- Dim
(W x H x D) 12.8 x 89.4 x 87.8 mm
- Content
10 pc(s)
- Weight
56.3 g
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2245308 Weidmüller TRP 24VDC 1NO HC Crossbar switch 24 V DC 16 A 1 maker 10 pc(s)










