Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
TDR
TRP T 24VDC 1CO M3 EMPTY
Push-in button
Black
1 change-over
24 V DC
250 V DC/AC
10 A
6 mm
+ LED display
+ flyback diode
w/o test button
IP20
+60 °C
-20 °C
88 mm
6.4 mm
90 mm
(W x H x D) 6.4 x 90 x 88 mm
10 pc(s)
26 g
not relevant
User & Safety Instructions 2245468 Weidmüller TRP T 24VDC 1CO M3 EMPTY TDR 24 V DC 10 A 1 change-over 10 pc(s)