There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Crossbar switch
TRPL 230VAC 2CO
Jack connector
2 change-overs
AgNi
230 V AC
250 V AC
6 A
+ LED display
IP20
62.5 mm
12.8 mm
(W x D) 12.8 mm x 62.5 mm
10 pc(s)
6 A
12.8 mm
89.4 mm
62.5 mm
FALSE
Polarized
Mono stable
Single contact
TRUE
Plug-in connection
218.5-241.5 V
218.5-241.5 V
Nickel
IP20
TRUE
Silver nickel (AgNi)
250-250 V
250-250 V
0
0
2
not relevant
Datasheet 3750260 Weidmüller TRPL 230VAC 2CO Crossbar switch 230 V AC 6 A 2 change-overs 10 pc(s)
User & Safety Instructions 3750260 Weidmüller TRPL 230VAC 2CO Crossbar switch 230 V AC 6 A 2 change-overs 10 pc(s)