There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Crossbar switch
TRPL 24VUC 2CO
Jack connector
2 change-overs
AgNi
24 V DC/AC
250 V DC/AC
6 A
+ LED display
IP20
62.5 mm
12.8 mm
(W x D) 12.8 mm x 62.5 mm
10 pc(s)
6 A
12.8 mm
89.4 mm
62.5 mm
FALSE
Polarized
Mono stable
Single contact
TRUE
Plug-in connection
21.6-26.4 V
21.6-26.4 V
21.6-26.4 V
Nickel
IP20
TRUE
Silver nickel (AgNi)
250-250 V
250-250 V
250-250 V
0
0
2
not relevant
Datasheet 3750283 Weidmüller TRPL 24VUC 2CO Crossbar switch 24 V DC/AC 6 A 2 change-overs 10 pc(s)
User & Safety Instructions 3750283 Weidmüller TRPL 24VUC 2CO Crossbar switch 24 V DC/AC 6 A 2 change-overs 10 pc(s)
The necessary accessories are required to use the article as described.