There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Crossbar switch
TRS 120VAC RC 1CO 16A
Screws
Black
1 change-over
AgNi
120 V AC
250 V AC
16 A
4000 VA
30 x 106 cycles
5.5 mm
IP20
+60 °C
-40 °C
87.8 mm
12.8 mm
89.6 mm
(W x H x D) 12.8 x 89.6 x 87.8 mm
10 pc(s)
56 g
Yes
16 A
120 V AC
30 A
not relevant
Datasheet 1913479 Weidmüller TRS 120VAC RC 1CO 16A Crossbar switch 120 V AC 16 A 1 change-over 10 pc(s)
User & Safety Instructions 1913479 Weidmüller TRS 120VAC RC 1CO 16A Crossbar switch 120 V AC 16 A 1 change-over 10 pc(s)